Reference Only

80415000000

Fuses with Leads - Through Hole 250V IEC TL LL 5A TE7.

Manufacturer:

Mfr Part:
80415000000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series804
ProductPCB Mount Fuses
Current Rating5 A
Voltage Rating AC250 VAC
Fuse TypeTime Delay / Slow Blow
Body StyleLeaded Fuses
Voltage Rating DC250 VDC
Interrupt Rating150 A
Termination StyleRadial
Fuse Size / GroupTE7
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Resistance13.8 mOhms
PackagingReel
Height6.4 mm
Indicator StyleWithout Indicator
Length12.4 mm
Product TypePCB Mount Fuse
SubcategoryFuses
TradenameTE7
TypeSpecialty Fuses
Width9.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.53$2,530.00
Need more?