Reference Only

8000000010

Obsolete
Fuse Holder

Manufacturer:

Mfr Part:
8000000010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series800
ProductFuse Holders
Fuse Size / Group1/4 in x 1-1/4 in
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating16 A
Voltage Rating500 V
Shaft TypeBayonet Knob Release
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
ColorBlack
Fuse Diameter1/4 in (6.35 mm)
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?