Reference Only

800-00008168

Rotary Switches

Manufacturer:

Mfr Part:
800-00008168

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions5 Position
Current Rating3 A, 6 A
Voltage Rating AC125 VAC, 250 VAC
Termination StyleSolder Lug
Mounting StylePanel Mount
ActuatorKnob
Actuator Length29.21 mm
Actuator MaterialNylon
Actuator StyleKnob
Product TypeRotary Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?