Reference Only

796901201

Switch Hardware HDWR NUT KNURL 1/4"-40 .062"NKL

Manufacturer:

Mfr Part:
796901201

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Hardware
ProductHardware
TypeNut
For Use With7000, 8020, 8060, 8500, 9000, T Series, TP Series
Designed for12 Socket Wrench
ColorSilver
IlluminationNon-Illuminated
Length1.57 mm
Mounting StyleQuick Connect
Outside Diameter9.19 mm
Product TypeSwitch Hardware
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?