Reference Only
781000746
Switch Bezels / Switch Caps FRAME FOR 7000 SERIES ROCKERS.
Datasheet
781000746 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Bezels | |
| Type | Snap In | |
| For Use With | J19 Actuator | |
| Designed for | 7000 Series | |
| Color | Black | |
| Series | 7000 | |
| Height | 44.45 mm | |
| Illumination | Non-Illuminated | |
| Length | 23.8 mm | |
| Material | Steel | |
| Mounting Style | Panel | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Termination Style | Snap In | |
| Width | 1.57 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.47 | $323.50 | |
| $6.17 | $617.00 | |
| $5.84 | $1,460.00 | |
| $5.52 | $2,760.00 | |
| $5.43 | $5,430.00 |
Need more?