
75904-07
Disconnect Switches
Datasheet
75904-07 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Disconnect Switches | |
| Type | Battery Disconnect Switch | |
| Number of Poles | 2 Pole | |
| Mounting Style | Stud | |
| Termination Style | Stud | |
| Actuator | Lever | |
| Contact Form | DPST | |
| Current Rating | 175 A | |
| Voltage Rating AC | 36 VAC | |
| Voltage Rating DC | 36 VDC | |
| IP Rating | IP67 | |
| Series | 75900 | |
| Packaging | Bulk | |
| Product Type | Disconnect Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?