
75904-03
Disconnect Switches .
Datasheet
75904-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Disconnect Switches | |
| Type | Battery Disconnect Switch | |
| Number of Poles | 2 Pole | |
| Mounting Style | Stud | |
| Termination Style | Stud | |
| Actuator | Key | |
| Contact Form | DPST | |
| Current Rating | 175 A | |
| Voltage Rating AC | 36 VAC | |
| Voltage Rating DC | 36 VDC | |
| Series | 75900 | |
| Packaging | Bulk | |
| Product Type | Disconnect Switches | |
| Subcategory | Switches | |
| Tradename | Cole Hersee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509025 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.26 | $1,325.20 | |
| $64.95 | $3,897.00 | |
| $63.53 | $6,353.00 |
Need more?