75904-02 Littelfuse

75904-02

Disconnect Switches .

Manufacturer:

Mfr Part:
75904-02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryDisconnect Switches
TypeBattery Disconnect Switch
Number of Poles2 Pole
Mounting StyleStud
Termination StyleStud
ActuatorKey
Contact FormDPST
Current Rating175 A
Voltage Rating AC36 VAC
Voltage Rating DC36 VDC
Series75900
PackagingBulk
Product TypeDisconnect Switches
SubcategorySwitches
TradenameCole Hersee

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509025
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$65.76$1,315.20
$64.60$3,876.00
$63.35$6,335.00
Need more?