Reference Only
75701
Rotary Switches .
Datasheet
75701 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Rotary Switches | |
| Actuator Style | Round | |
| Actuator | Lever | |
| Current Rating | 20 A | |
| Illuminated | Non-Illuminated | |
| Index Angle | 40 deg | |
| Mounting Style | Panel Mount | |
| Number of Positions | 3 Position | |
| Packaging | Bulk | |
| Product Type | Rotary Switches | |
| Series | Universal Rotary Switches | |
| Subcategory | Switches | |
| Termination Style | Screw | |
| Voltage Rating DC | 12 VDC | |
| Voltage Rating | 12 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509025 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.63 | $1,831.50 | |
| $36.60 | $9,150.00 |
Need more?