
75603-09
Rotary Switches .
Datasheet
75603-09 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Rotary Switches | |
| Number of Positions | 4 Position | |
| Current Rating | 10 A | |
| Voltage Rating DC | 24 VDC | |
| Termination Style | Wire Lead | |
| Actuator | Knob | |
| Packaging | Bulk | |
| Mounting Style | Cable Mount | |
| Product Type | Rotary Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $200.32 | $8,012.80 |
Need more?