Reference Only

75601-14

Rotary Switches .

Manufacturer:

Mfr Part:
75601-14

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions5 Position
Current Rating10 A
Voltage Rating DC16 VDC
Termination StyleWire Lead
ActuatorKnob
PackagingBulk
Actuator StyleRound
Mounting StylePanel Mount
Product TypeRotary Switches
SubcategorySwitches
TradenameCole Hersee
Voltage Rating16 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509025
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$127.82$5,112.80
Need more?