Reference Only

75600

Rotary Switches .

Manufacturer:

Mfr Part:
75600

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRotary Switches
IlluminatedNon-Illuminated
Number of Positions4 Position
Current Rating5 A
Voltage Rating DC12 VDC
Termination StyleWire Lead
Mounting StylePanel Mount
ActuatorKnob
PackagingBulk
Actuator StyleRound
Product TypeRotary Switches
SubcategorySwitches
TradenameCole Hersee
Voltage Rating12 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509025
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$118.24$4,729.60
Need more?