Reference Only

752709000

Switch Bezels / Switch Caps

Manufacturer:

Mfr Part:
752709000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeRound
For Use WithPushbutton Switches
Designed for8020 Series
ColorGray
Series8020
Height6.35 mm
IlluminationNon-Illuminated
MaterialNylon
Mounting StyleSnap On
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?