Reference Only
752704000
Switch Bezels / Switch Caps CAP SWITCH .122" PB PLUNGER ORN.
Datasheet
752704000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Round | |
| For Use With | Pushbutton Switches | |
| Designed for | 8020 Series | |
| Color | Orange | |
| Series | 8020 | |
| Height | 6.35 mm | |
| Illumination | Non-Illuminated | |
| Material | Nylon | |
| Mounting Style | Snap On | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?