Reference Only
7401T2PZQE
Toggle Switches Toggle.
Datasheet
7401T2PZQE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | 4PST | |
| Switch Function | ON - NONE - ON | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Lug | |
| Current Rating | 5 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 28 VDC | |
| Actuator | Paddle | |
| Terminal Seal | Sealed | |
| Contact Plating | Gold | |
| Series | 7000 | |
| Actuator Style | Paddle | |
| Life | 40000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.70 | $1,485.00 | |
| $29.15 | $2,915.00 | |
| $28.41 | $7,102.50 |
Need more?