Reference Only

7401SPHCQE

Toggle Switches ON None ON 4PDT 5A 250VAC 28VDC.

Manufacturer:

Mfr Part:
7401SPHCQE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact Form4PDT
Switch FunctionON - ON
Mounting StylePanel Mount, PCB Mount
Termination StyleSolder Pin
Current Rating5 A
Voltage Rating AC120 VAC
Voltage Rating DC28 VDC
Bushing Size1/4-40
ActuatorFlatted
Terminal SealEpoxy
Contact PlatingSilver
Series7000
Actuator StyleBat
Life100000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.48$1,374.00
$26.34$2,634.00
$25.35$6,337.50
Need more?
Contact Us