Reference Only

72R300XMR

Obsolete
Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V 3A

Manufacturer:

Mfr Part:
72R300XMR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
Series72R
Mounting StylePCB Mount
Termination StyleRadial
Hold Current3 A
Maximum Voltage72 V
Trip Current6 A
Current Rating - Max40 A
Resistance100 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing10.2 mm
PackagingAmmo Pack
Diameter23.11 mm
Length3.1 mm
Pd - Power Dissipation2.8 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePOLYFUSE
TypePolyFuse Resettable PTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?