72R030XUL35 Littelfuse

72R030XUL35

Obsolete
Resettable Fuses - PPTC

Manufacturer:

Mfr Part:
72R030XUL35

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
Series72R
Mounting StylePCB Mount
Termination StyleRadial
Hold Current300 mA
Maximum Voltage72 V
Trip Current600 mA
Current Rating - Max40 A
Resistance2.1 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Diameter7.4 mm
Length3.1 mm
Pd - Power Dissipation490 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePOLYFUSE

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?