Reference Only

7207MHWBE

Toggle Switches ON OFF Mom DPDT 20VAC 20VDC 0.4W.

Manufacturer:

Mfr Part:
7207MHWBE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - OFF - (ON)
Mounting StyleThrough Hole
Termination StyleWirewrap Lead
Voltage Rating AC20 VAC
Voltage Rating DC20 VDC
Bushing Size0.296 in
ActuatorBat
Terminal SealSealed
Contact PlatingGold
Series7000
PackagingTray
Actuator StyleBat
Life40000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 80 / Multiples: 40)
Quantity Unit PriceExt. Price
$16.49$1,319.20
$16.26$4,552.80
$16.07$8,356.40
Need more?