Reference Only

7201T1CWCQE

Toggle Switches ON None ON DPDT 5A 250VAC 28VDC.

Manufacturer:

Mfr Part:
7201T1CWCQE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Mounting StylePanel Mount, PCB Mount
Termination StyleSolder Pin
Current Rating5 A
Voltage Rating AC120 VAC
Voltage Rating DC28 VDC
Bushing Size15/32-32
ActuatorBat
Terminal SealEpoxy
Contact PlatingSilver
IP RatingIP67
Series7000
PackagingTray
Actuator StylePaddle
Life100000 Cycle
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.76$590.40
$14.38$7,477.60
Need more?