Reference Only

7201SYZGE

Toggle Switches Switch Toggle Dpdt Seal Sldr Lug.

Manufacturer:

Mfr Part:
7201SYZGE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating2 A, 5 A
Voltage Rating AC120 VAC, 250 VAC
Voltage Rating DC28 VDC
Bushing Size1/4-40
ActuatorBat
Terminal SealEpoxy
Contact PlatingGold
Series7000
PackagingBulk
Actuator StyleBat
Life100000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.25$1,125.00
$11.22$2,244.00
$10.94$5,470.00
Need more?