Reference Only

7201SPCWZQES2

Toggle Switches ON None ON DPDT 5A 250VAC 28VDC.

Manufacturer:

Mfr Part:
7201SPCWZQES2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - NONE - ON
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating5 A
Voltage Rating AC250 VAC
Voltage Rating DC28 VDC
Bushing Size1/4-40
ActuatorPaddle
Terminal SealSealed
Contact PlatingSilver
Series7000
PackagingTray
Actuator StylePaddle
Life100000 Cycle
Mounting MethodBushing
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.16$1,692.80
Need more?