Reference Only

7201P3Y9AQE

Toggle Switches DPDT R/A PCB.

Manufacturer:

Mfr Part:
7201P3Y9AQE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Mounting StylePCB Mount, Right Angle
Termination StyleSolder Lug
Current Rating5 A
Voltage Rating AC120 VAC
Voltage Rating DC28 VDC
Bushing SizeUnthreaded
ActuatorFlatted
Terminal SealEpoxy
Contact PlatingSilver
Series7000
Actuator StylePaddle
Life100000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting MethodBushing
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 80 / Multiples: 80)
Quantity Unit PriceExt. Price
$11.86$948.80
$11.70$2,808.00
$11.40$6,384.00
Need more?
Contact Us