Reference Only

7201P3DWBE

Toggle Switches ON None ON DPDT 20VAC 20VDC 0.4W.

Manufacturer:

Mfr Part:
7201P3DWBE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - NONE - ON
Mounting StyleThrough Hole
Termination StyleWirewrap Lead
Voltage Rating AC20 VAC
Voltage Rating DC20 VDC
Bushing Size0.28 in
ActuatorPaddle
Terminal SealSealed
Contact PlatingGold
Series7000
Actuator StylePaddle
Life40000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 80 / Multiples: 40)
Quantity Unit PriceExt. Price
$25.72$2,057.60
$25.40$3,048.00
$24.99$6,997.20
Need more?
Contact Us