Reference Only

7201J1ZQE2

Rocker Switches DPDT ON-ON 5A SOLDER.

Manufacturer:

Mfr Part:
7201J1ZQE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRocker Switches
ProductRocker Switches
TypeRocker
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Current Rating5 A
Voltage Rating AC250 VAC
Voltage Rating DC28 VDC
Termination StyleQuick Connect
ActuatorRocker
ColorBlack
Mounting StylePanel Mount
Terminal SealEpoxy
Contact PlatingSilver
PackagingBulk
Actuator StyleRocker
Housing MaterialStainless Steel
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeRocker Switches
Series7000
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.24$924.00
$9.21$1,842.00
$9.15$9,150.00
Need more?