Reference Only

7108T1ZQE

Toggle Switches 5A 120VAC/28VDC ON-NONE-(ON) SLDR.

Manufacturer:

Mfr Part:
7108T1ZQE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - NONE - (ON)
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating5 A
Voltage Rating AC120 VAC
Voltage Rating DC28 VDC
Bushing Size15/32-32
ActuatorBat
Terminal SealEpoxy
Contact PlatingSilver
Series7000
Life40000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.39$569.50
$10.89$1,089.00
$10.27$2,567.50
$9.82$4,910.00
$9.70$9,700.00
Need more?
Contact Us