Reference Only

7108J61Z3BE22

Rocker Switches .

Manufacturer:

Mfr Part:
7108J61Z3BE22

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRocker Switches
IlluminatedNon-Illuminated
Contact FormSP
Current Rating400 mA
Voltage Rating AC20 VAC
Voltage Rating DC20 VDC
Termination StyleQuick Connect
ActuatorLever
Mounting StylePanel Mount
Terminal SealEpoxy
Contact PlatingGold
Actuator ColorBlack
Actuator MaterialNylon
Flammability RatingUL 94 V-0
Housing MaterialStainless Steel
LegendNo Legend
Life100000 Cycle
MaterialNylon 6.6
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting MethodSnap In
Power Rating400 mVA
Product TypeRocker Switches
Series7000
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.43$471.50
$8.74$874.00
$8.13$2,032.50
$7.92$7,920.00
Need more?
Contact Us