Reference Only

7108J51ZQE22

Rocker Switches SP ON-NONE-MOM 5A.

Manufacturer:

Mfr Part:
7108J51ZQE22

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRocker Switches
ProductRocker Switches
TypeRocker
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (ON)
Current Rating5 A
Voltage Rating AC250 VAC
Voltage Rating DC28 VDC
Termination StyleQuick Connect
ActuatorRocker
ColorBlack
Mounting StylePanel Mount
Terminal SealEpoxy
Contact PlatingSilver
PackagingBulk
Actuator StyleRocker
Housing MaterialStainless Steel
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeRocker Switches
Series7000
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$8.86$886.00
$8.73$4,365.00
$8.54$8,540.00
Need more?
Contact Us