Reference Only

7107SPHZQE

Toggle Switches ON OFF Mom DPDT 5A 250VAC 28VDC.

Manufacturer:

Mfr Part:
7107SPHZQE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - OFF - (ON)
Mounting StyleThrough Hole
Termination StyleSolder Lug
Current Rating5 A
Voltage Rating AC125 VAC
Voltage Rating DC28 VDC
Bushing Size0.296 in
ActuatorBat
Terminal SealSealed
Contact PlatingGold
Series7000
PackagingTray
Actuator StyleBat
Life40000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.05$482.00
$11.79$1,414.80
$11.31$3,166.80
$11.25$5,850.00
Need more?