Reference Only

7105P3DZQE

Toggle Switches 5A 120VAC/28VDC (ON)OFF(ON) SLDR LUG.

Manufacturer:

Mfr Part:
7105P3DZQE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPST
Switch Function(ON) - OFF - (ON)
Mounting StyleThrough Hole
Termination StyleScrew
Current Rating5 A
Voltage Rating AC125 VAC
Voltage Rating DC28 VDC
Bushing Size0.28 in
ActuatorFlatted
Terminal SealSealed
Contact PlatingGold
Series7000
Life40000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.47$773.50
$15.18$1,518.00
$14.84$3,710.00
$14.57$7,285.00
$9.01$9,010.00
Need more?
Contact Us