Reference Only
7105J2AV2BE2
Rocker Switches Rocker.
Datasheet
7105J2AV2BE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Rocker | |
| Illuminated | Non-Illuminated | |
| Voltage Rating AC | 20 VAC | |
| Voltage Rating DC | 20 VDC | |
| Actuator | Paddle | |
| Actuator Style | Paddle | |
| Power Rating | 400 mVA | |
| Product Type | Rocker Switches | |
| Series | 7000 | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 72 / Multiples: 36)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.98 | $934.56 | |
| $12.51 | $1,351.08 | |
| $11.73 | $2,955.96 | |
| $11.14 | $5,614.56 | |
| $10.65 | $10,735.20 |
Need more?