Reference Only

7101SPYAV2GE

Toggle Switches Toggle.

Manufacturer:

Mfr Part:
7101SPYAV2GE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - NONE - ON
Mounting StylePanel Mount, Right Angle, Vertical
Termination StyleSolder Pin
Current Rating2 A, 5 A
Voltage Rating AC120 VAC, 250 VAC
Voltage Rating DC28 VDC
Bushing Size1/4-40
ActuatorBat
Terminal SealEpoxy
Contact PlatingGold
Series7000
PackagingTray
Actuator StyleBat
Life40000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 80 / Multiples: 80)
Quantity Unit PriceExt. Price
$11.53$922.40
$11.14$2,673.60
$11.04$6,182.40
$11.01$11,450.40
Need more?