Reference Only

7101SDZBE

Toggle Switches .4V 20VAC/DC ON-NONE-ON SLDR LUG.

Manufacturer:

Mfr Part:
7101SDZBE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - NONE - ON
Mounting StylePanel Mount, PCB Mount
Termination StyleSolder Lug
Current Rating400 mA
Voltage Rating AC20 VAC
Voltage Rating DC20 VDC
Bushing Size1/4-40
ActuatorBat
Terminal SealEpoxy
Contact PlatingGold
Series7000
PackagingBulk
Life40000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.00$700.00
$6.99$6,990.00
Need more?