Reference Only

7101SD8ZQE

Toggle Switches ON None ON SPDT 5A 250VAC 28VDC.

Manufacturer:

Mfr Part:
7101SD8ZQE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - NONE - ON
Mounting StyleThrough Hole
Termination StyleSolder Lug
Current Rating5 A
Voltage Rating AC120 VAC
Voltage Rating DC28 VDC
Bushing Size0.28 in
ActuatorBat
Terminal SealEpoxy
Contact PlatingSilver
Series7000
Actuator StyleBat
Life100000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.94$497.00
$9.51$951.00
$8.42$8,420.00
Need more?
Contact Us