Reference Only

7101J2V3BE2

Rocker Switches Switch Rocker W/Brkt Spdt .460"H.

Manufacturer:

Mfr Part:
7101J2V3BE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryRocker Switches
ProductRocker Switches
TypeRocker
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Voltage Rating AC20 VAC
Voltage Rating DC20 VDC
ActuatorPaddle
ColorBlack
Mounting StylePanel Mount
Terminal SealEpoxy
Contact PlatingGold
PackagingTray
Actuator StylePaddle
Mounting MethodBracket
Power Rating400 mVA
Product TypeRocker Switches
Series7000
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 72 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.08$797.76
$10.94$1,181.52
Need more?