Reference Only
708903000
Switch Bezels / Switch Caps HARDWARE RED CAP SEALED MOM PB SW
Datasheet
708903000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Pushbutton | |
| For Use With | Pushbutton Switches | |
| Designed for | TP Series | |
| Color | Red | |
| Packaging | Bulk | |
| Mounting Style | Quick Connect | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Termination Style | Snap In |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?