Reference Only
700201A56
Switch Hardware Hardware.
Datasheet
700201A56 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Nut | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415338050 |
| TARIC | 7415330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.644 | $3,220.00 |
Need more?