Reference Only

6GM5M-B8

Toggle Switches .

Manufacturer:

Mfr Part:
6GM5M-B8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - OFF - ON
Mounting StylePanel Mount
Termination StyleQuick Connect
Current Rating10 A, 15 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC12 VDC, 24 VDC
Bushing Size15/32-32 UNS-2A
ActuatorToggle
Terminal SealSealed
ComplianceUL; CSA
SeriesG
Actuator Length17.44 mm
Actuator MaterialBrass, Polycarbonate (PC)
Actuator StyleToggle
Life25000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature0 C
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches
Part # Aliases6GM5MB8 GMO-40549928

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.85$298.50
$28.50$570.00
$27.68$1,384.00
$24.65$2,465.00
$23.07$4,614.00
Need more?
Contact Us