Reference Only

6GL5E-78

Toggle Switches .

Manufacturer:

Mfr Part:
6GL5E-78

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - NONE - (ON)
Mounting StylePanel Mount
Termination StyleScrew
Current Rating15 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC12 VDC, 24 VDC
Bushing Size15/32-32 UNS-2A
ActuatorToggle
Terminal SealSealed
ComplianceUL; CSA
SeriesG
Actuator Length17.44 mm
Actuator MaterialBrass, Polycarbonate
Actuator StyleBat
Life25000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature0 C
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.16$2,216.00
$20.73$4,146.00
$19.37$9,685.00
Need more?