Reference Only
6GC5B-73
Toggle Switches .
Datasheet
6GC5B-73 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - OFF - (ON) | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Current Rating | 15 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Voltage Rating DC | 12 VDC, 24 VDC | |
| Bushing Size | 15/32-32 UNS-2A | |
| Actuator | Toggle | |
| Terminal Seal | Unsealed | |
| Compliance | UL; CSA | |
| Series | G | |
| Actuator Length | 17.44 mm | |
| Actuator Material | Brass, Polycarbonate | |
| Actuator Style | Bat | |
| Life | 25000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Method | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.75 | $1,275.00 | |
| $12.51 | $2,502.00 | |
| $12.33 | $6,165.00 |
Need more?