Reference Only

6FC57-E3

Toggle Switches

Manufacturer:

Mfr Part:
6FC57-E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF - ON
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating10 A, 15 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC12 VDC, 24 VDC
Bushing Size0.465 in
ActuatorBat
Terminal SealUnsealed
ComplianceUL; CSA
Actuator Length2 in
Actuator MaterialBrass
Actuator StyleBat
Life25000 Cycle
Maximum Operating Temperature+ 65.6 C
Minimum Operating Temperature- 17.8 C
Mounting TypeBushing
Power Rating3/4 hp
Product TypeToggle Switches
SubcategorySwitches
Part # Aliases6FC57E3 FMO-00002642

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?