Reference Only
68363
Rotary Switches
Datasheet
68363 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Rotary Switches | |
| Actuator Style | Round | |
| Actuator | Knob | |
| Illuminated | Non-Illuminated | |
| Index Angle | 48 deg | |
| Mounting Style | Through Hole | |
| Number of Positions | 4 Position | |
| Packaging | Bulk | |
| Product Type | Rotary Switches | |
| Series | Special Purpose Rotary Switches | |
| Subcategory | Switches | |
| Termination Style | Screw | |
| Tradename | Cole Hersee | |
| Voltage Rating DC | 24 VDC | |
| Voltage Rating | 24 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509025 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?