
65500000405
Obsolete
Fuse Holder Accessories 5x20mm /PC Mount MINIATUREFUSEHOLDERS
Datasheet
65500000405 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Product | Caps | |
| Fuse Size / Group | 5 x 20 mm | |
| Type | Fingergrip Slot Knob with Silicon Washer | |
| For Use With | Fuse Holders, No. 652 5 x 20 mm | |
| IP Rating | IP54 | |
| Packaging | Bulk | |
| Body Material | Thermoplastic | |
| Current Rating | 6.3 A | |
| Length | 10 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Snap In | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Quick Connect | |
| Voltage Rating | 250 V | |
| Width | 20.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?