Reference Only

65300000405

Obsolete
Fuse Holder Accessories

Manufacturer:

Mfr Part:
65300000405

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder Accessories
ProductCaps
TypeSlot Knob Flush Mount with Silicon Washer
For Use WithFuse Holders, No. 652 5 x 20 mm
IP RatingIP54
PackagingBulk
Body MaterialThermoplastic
Current Rating6.3 A
Length12.2 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Mounting StyleSnap In
Product TypeFuse Accessories
SubcategoryFuses
Termination StyleQuick Connect
Voltage Rating250 V
Width16 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?