64800001001 Littelfuse

64800001001

Obsolete
Fuse Holder Accessories

Manufacturer:

Mfr Part:
64800001001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder Accessories
ProductCovers
Fuse Size / Group5 mm x 20 mm
TypeTransparent
For Use WithFuse Holders, No. 646 5 x 20 mm
PackagingBulk
Body MaterialThermoplastic
Current Rating6.3 A
Height9 mm
Length26.6 mm
Mounting StyleSnap In
Product TypeFuse Accessories
SubcategoryFuses
Termination StyleQuick Connect
Voltage Rating250 V
Width9.7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?