Reference Only

64112210

Pushbutton Switches - Board Mount DP ON-OFF SOLDER LUG.

Manufacturer:

Mfr Part:
64112210

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryPushbutton Switches - Board Mount
Series641
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionON - OFF
ActuatorPlunger, Round
Current Rating5 A
Voltage Rating AC125 VAC
Termination StyleSolder Lug
Contact PlatingTin
Actuator StyleRound
ColorSilver
Housing MaterialPolyester
Life100000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature0 C
Mounting StyleBushing Mount
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealUnsealed

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.03$1,403.00
$13.07$2,614.00
$12.86$6,430.00
Need more?
Contact Us