Reference Only
64111220
Pushbutton Switches - Board Mount 1 POLE ON-ON SOLDER.
Datasheet
64111220 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | ||
| Series | 641 | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Bushing Mount | |
| Actuator Style | Round | |
| Actuator | Plunger, Round | |
| Color | Silver | |
| Contact Form | SPDT | |
| Contact Plating | Tin | |
| Current Rating | 5 A | |
| Housing Material | Polyester | |
| Illuminated | Non-Illuminated | |
| Life | 100000 Cycle | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Switch Function | ON - ON | |
| Terminal Seal | Unsealed | |
| Termination Style | Solder Lug | |
| Voltage Rating AC | 125 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.36 | $1,136.00 | |
| $11.10 | $2,220.00 | |
| $10.87 | $5,435.00 | |
| $10.85 | $10,850.00 |
Need more?