Reference Only
64000001003
Fuse Holder Accessories 5x20mm MINIATUREFUSEHOLDERS.
Datasheet
64000001003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | 640 | |
| Product | Adapters | |
| Fuse Size / Group | 5 x 20 mm | |
| Type | Hand Adapters, Black | |
| For Use With | Fuse Holders, No. 646 5 x 20 mm, No. 647 5 x 20 mm | |
| Packaging | Bulk | |
| Body Material | Polyester | |
| Current Rating | 6.3 A | |
| Height | 22.3 mm | |
| Length | 24.5 mm | |
| Mounting Style | Snap In | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Quick Connect | |
| Voltage Rating | 250 V | |
| Width | 9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.231 | $231.00 | |
| $0.208 | $624.00 |
Need more?