Reference Only
623502000
Obsolete
Switch Cases / Switch Covers
Datasheet
623502000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Cases / Switch Covers | |
| Product | Covers | |
| Type | End Plate, Left with Hole | |
| Designed for | 3P C&K Miniature Pushwheel Switches | |
| Color | Black | |
| Length | 7.62 mm | |
| Material | Polycarbonate (PC) | |
| Product Type | Switch Cases / Switch Covers | |
| Subcategory | Switch Accessories | |
| Width | 24.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?