Reference Only

62111926-00N

Rocker Switches SPST ON-NONE-ON.

Manufacturer:

Mfr Part:
62111926-00N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryRocker Switches
ProductRocker Switches
TypeSubminiature
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - ON
Current Rating8 A
Voltage Rating AC250 VAC
Termination StyleSolder Lug
ActuatorCurved Rocker
ColorBlack
Terminal SealUnsealed
Actuator StyleCurved Rocker
Housing MaterialNylon
Life100000 Cycle
Product TypeRocker Switches
Series611
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.80$560.00
$2.56$1,280.00
$2.43$2,430.00
Need more?
Contact Us